845-013-558-604

Heilind Number:EDA845-013-558-604
Manufacturer:EDAC
Manufacturer Number:845-013-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-558-604

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 13 positions with a single row layout, allowing for efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance in various environments. With copper alloy contacts and a pitch of .1 inches, it guarantees secure and stable connectivity. Its right-angle mount orientation and compact design make it ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for use in diverse industries. Elevate your connectivity solutions with this essential component.