845-013-558-608

Heilind Number:EDA845-013-558-608
Manufacturer:EDAC
Manufacturer Number:845-013-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-558-608

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration on your circuit board, this connector features a single row with 13 positions, providing ample space for efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in all operating conditions. With a contact material of Copper Alloy, you can count on reliable conductivity. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions today with this essential component.