845-013-559-101

Heilind Number:EDA845-013-559-101
Manufacturer:EDAC
Manufacturer Number:845-013-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-559-101

Detailed Description

Enhance your circuit board connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 13 positions in a single row, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. Its right-angle mount orientation and .1 inch pitch offer versatility in installation, while the copper alloy contact material ensures optimal conductivity. With an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component for seamless and reliable connectivity.