845-013-559-102

Heilind Number:EDA845-013-559-102
Manufacturer:EDAC
Manufacturer Number:845-013-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-559-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a single row configuration with 13 positions, ensuring efficient power and signal transmission. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in any application. With copper alloy contacts and a pitch of .1 inches, this connector delivers optimal conductivity and signal integrity. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for use in diverse environments. Elevate your electronic projects with this essential connector, perfect for professionals and enthusiasts alike.