845-013-559-104

Heilind Number:EDA845-013-559-104
Manufacturer:EDAC
Manufacturer Number:845-013-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-559-104

Detailed Description

Enhance your electronic connections with our innovative Board to Board PCB Connector. Designed for optimal performance, this connector features a single row layout with 13 positions, facilitating seamless communication between PCBs. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in various environments, while the copper alloy contact material guarantees efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment, further supported by its right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.