845-013-559-403

Heilind Number:EDA845-013-559-403
Manufacturer:EDAC
Manufacturer Number:845-013-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-559-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this 13-position connector features a compact right-angle mount orientation, perfect for space-saving applications. Crafted with durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance even in harsh environments. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage rating provides efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise PCB mating. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial and commercial applications. Upgrade your connectivity solutions with this essential component.