845-013-559-404

Heilind Number:EDA845-013-559-404
Manufacturer:EDAC
Manufacturer Number:845-013-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-559-404

Detailed Description

Elevate your PCB connectivity with this cutting-edge green Board To Board Card Edge Connector. Designed for seamless integration, it features a single row with 13 positions for optimal signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance in even the most demanding environments. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing ensure precision and efficiency. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a robust solution for all your PCB interconnect needs. Trust in its quality and make seamless connections a reality in your projects.