845-013-559-412

Heilind Number:EDA845-013-559-412
Manufacturer:EDAC
Manufacturer Number:845-013-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-559-412

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features a sleek right-angle mount orientation, making it ideal for a variety of electronic applications. With 13 positions and a 0.1-inch pitch, it offers seamless and secure connections for your PCB boards. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, this connector ensures reliability even in harsh environments, with an operating temperature range of -40 to 105 °C. Trust in its superior quality for your next project.