845-014-500-101

Heilind Number:EDA845-014-500-101
Manufacturer:EDAC
Manufacturer Number:845-014-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-500-101

Detailed Description

Enhance your PCB connectivity with this versatile and reliable board-to-board connector. Designed for seamless integration, this connector features 14 positions in a single row, allowing for efficient data transfer. Its durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in demanding environments. The copper alloy contact material ensures high conductivity, while the .1-inch pitch and .2-inch row spacing offer precise and secure connections. With a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Upgrade your connectivity solutions with this essential component.