845-014-500-201

Heilind Number:EDA845-014-500-201
Manufacturer:EDAC
Manufacturer Number:845-014-500-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-500-201

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connector, designed for seamless integration in electronic devices. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures both reliability and visual appeal. With two rows of copper alloy contacts offering a total of 14 positions, it enables efficient data transmission at a maximum amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial environments. Elevate your connectivity solutions with this essential component.