845-014-500-203

Heilind Number:EDA845-014-500-203
Manufacturer:EDAC
Manufacturer Number:845-014-500-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-500-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-500-203

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. The connector boasts two rows of copper alloy contacts, offering a total of 14 positions with a pitch of .1 inches. Its straight mount orientation and compact design make it ideal for tight spaces on PCB layouts. With an operating temperature range of -40 to 105 °C, it ensures reliable performance even in harsh environments. Upgrade your connection game with this essential component for your projects.