845-014-500-508

Heilind Number:EDA845-014-500-508
Manufacturer:EDAC
Manufacturer Number:845-014-500-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-500-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-500-508

Detailed Description

Enhance connectivity on your PCB with our Green Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance in various environments with an operating temperature range of -40 to 105°C. Its two rows, spaced at .2 inches, accommodate 14 positions, allowing for seamless data transmission. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation simplifies installation. Upgrade your system with this high-quality connector, ideal for a wide range of applications.