845-014-500-604

Heilind Number:EDA845-014-500-604
Manufacturer:EDAC
Manufacturer Number:845-014-500-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-500-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-500-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing crafted from durable UL 94V-0 Diallyl Phthalate, this connector ensures secure and reliable connections. With a single row design and a total of 14 copper alloy contact positions, it facilitates seamless data transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in extreme environments. Perfect for a variety of applications, this connector is a must-have for any electronic engineering project.