845-014-500-802

Heilind Number:EDA845-014-500-802
Manufacturer:EDAC
Manufacturer Number:845-014-500-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-500-802

Detailed Description

Enhance your PCB connections with this high-performing Board To Board PCB Connector. Designed for seamless integration, it features 14 positions across 2 rows, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh operating conditions, with an impressive temperature range of -40 to 105 °C. Its straight mount orientation and compact .1-inch pitch make it easy to install and perfect for space-constrained applications. The copper alloy contact material ensures optimal conductivity, while the vibrant green color adds a touch of distinction to your setup. Trust in this connector for secure and long-lasting connections in your electronic projects.