845-014-520-101

Heilind Number:EDA845-014-520-101
Manufacturer:EDAC
Manufacturer Number:845-014-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-520-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Boasting a sleek green design, it features 14 positions and a single row layout for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power transmission with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for your PCB assembly needs. Elevate your connection game with this essential component.