845-014-520-103

Heilind Number:EDA845-014-520-103
Manufacturer:EDAC
Manufacturer Number:845-014-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-520-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 14 positions in a single row, offering optimal space-saving solutions. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees secure and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity with this essential component.