845-014-520-104

Heilind Number:EDA845-014-520-104
Manufacturer:EDAC
Manufacturer Number:845-014-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-520-104

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 14 positions on a single row, ensuring efficient data transfer. The housing is made of UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. Crafted with copper alloy contacts, it ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation facilitates easy installation, making it a versatile solution for your PCB connectivity needs.