845-014-520-108

Heilind Number:EDA845-014-520-108
Manufacturer:EDAC
Manufacturer Number:845-014-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-520-108

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a compact single-row design featuring 14 positions and a pitch of .1 inches, it offers efficient space utilization on your PCB. Crafted with precision, the copper alloy contacts ensure reliable signal transmission. The straight mount orientation and .2-inch row spacing provide easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for optimal performance and connectivity.