845-014-520-112

Heilind Number:EDA845-014-520-112
Manufacturer:EDAC
Manufacturer Number:845-014-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-520-112

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with a single row of 14 positions, allowing for efficient and reliable signal transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and conductivity in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in any environment. Upgrade your connectivity solutions with this essential component.