845-014-520-201

Heilind Number:EDA845-014-520-201
Manufacturer:EDAC
Manufacturer Number:845-014-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, it offers both durability and safety. Featuring two rows of 14 positions each, it allows for seamless data transmission. The copper alloy contact material ensures reliable conductivity, with a 3A amperage rating for optimal power delivery. Designed for straight mount orientation, it guarantees easy installation on your circuit board. With a pitch of .1 inch and row spacing of .2 inch, precision and efficiency are at the forefront. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your electronics projects with this essential connector.