845-014-520-203

Heilind Number:EDA845-014-520-203
Manufacturer:EDAC
Manufacturer Number:845-014-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-520-203

Detailed Description

Enhance your connectivity with our versatile Board To Board PCB Connector. Designed for seamless integration, this essential component features 14 positions spread across 2 rows, ensuring efficient data transfer. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity, housed in UL 94V-0 Diallyl Phthalate for enhanced durability. With a pitch of .1 inches and row spacing of .2 inches, it guarantees a secure fit on your PCB. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Elevate your PCB assembly with this high-quality connector, a must-have for any electronic project.