845-014-520-204

Heilind Number:EDA845-014-520-204
Manufacturer:EDAC
Manufacturer Number:845-014-520-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-520-204

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector, featuring a sleek green design that seamlessly integrates into your system. Engineered for durability and efficiency, this connector boasts a 14-position layout with 2 rows, ensuring optimal connectivity. The housing material, UL 94V-0 Diallyl Phthalate, offers superior protection, while the contact material, Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Whether in straight mount orientation or operating in extreme temperatures ranging from -40 to 105°C, this connector excels in any environment, making it a must-have for your electronic projects.