845-014-520-207

Heilind Number:EDA845-014-520-207
Manufacturer:EDAC
Manufacturer Number:845-014-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-520-207

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a compact form factor with two rows of 14 positions each, allowing for efficient signal transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable copper alloy contacts, it ensures long-lasting performance even in harsh operating environments. The .1-inch pitch and .2-inch row spacing enable precise and secure connections on your PCB. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic assemblies with this high-quality connector for enhanced functionality and reliability.