845-014-520-403

Heilind Number:EDA845-014-520-403
Manufacturer:EDAC
Manufacturer Number:845-014-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-520-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features 14 positions, ensuring reliable contact for your electronic components. Crafted with precision, it boasts a pitch of .1 inches and a row spacing of .2 inches, facilitating easy installation. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in usage, while the copper alloy contact material ensures optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for diverse environmental conditions. Elevate your electronics assembly with this essential component.