845-014-520-404

Heilind Number:EDA845-014-520-404
Manufacturer:EDAC
Manufacturer Number:845-014-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-520-404

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in a vibrant green hue. Offering 14 positions in a single row setup, it ensures seamless data transmission with an amperage of 3A. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable copper alloy contacts, it guarantees long-lasting performance. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. Designed for straight mounting orientation, it's easy to install on your board. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Upgrade your electronic assemblies with this essential component.