845-014-520-412

Heilind Number:EDA845-014-520-412
Manufacturer:EDAC
Manufacturer Number:845-014-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-520-412

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration on PCBs. Featuring 14 positions in a single row layout, it ensures efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees robust protection and compliance with safety standards. With Copper Alloy contacts, it offers reliable conductivity and longevity. Its .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your electronic assemblies with this straight-mount connector for dependable performance every time.