845-014-520-502

Heilind Number:EDA845-014-520-502
Manufacturer:EDAC
Manufacturer Number:845-014-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-520-502

Detailed Description

Elevate your PCB connectivity with our Board to Board PCB Connector, designed for seamless integration in electronic systems. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both performance and safety. Featuring two rows of high-quality copper alloy contacts, it offers reliable signal transmission with a pitch of .1 inches and row spacing of .2 inches. The straight mount orientation and 14 positions cater to diverse connection needs, making it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments, ensuring durability and longevity. Upgrade your setup with this essential component for optimal connectivity and performance.