845-014-520-504

Heilind Number:EDA845-014-520-504
Manufacturer:EDAC
Manufacturer Number:845-014-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-520-504

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector, featuring 14 positions across 2 rows for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your setup with this green connector that offers a secure and efficient solution for your connectivity needs.