845-014-520-507

Heilind Number:EDA845-014-520-507
Manufacturer:EDAC
Manufacturer Number:845-014-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-520-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-520-507

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board PCB Connector. Designed for reliable performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate in an eye-catching green color. The connector boasts two rows with a total of 14 positions, allowing for efficient data transfer. Crafted with copper alloy contacts, it ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for seamless integration into your PCB setup. Upgrade your connectivity solutions with this essential component.