845-014-520-508

Heilind Number:EDA845-014-520-508
Manufacturer:EDAC
Manufacturer Number:845-014-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-520-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-520-508

Detailed Description

Maximize connectivity and efficiency with this 14-position Board To Board PCB Connector. Designed for seamless integration, this connector boasts a straight mount orientation and a compact .1-inch pitch, with two rows for enhanced versatility. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. Ideal for demanding applications, this connector guarantees secure and stable connections, making it a must-have component for any PCB assembly project. Elevate your connectivity solutions with this essential component.