845-014-520-512

Heilind Number:EDA845-014-520-512
Manufacturer:EDAC
Manufacturer Number:845-014-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-520-512

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for reliable performance, this connector features 14 positions across two rows, offering seamless integration for your circuitry. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, you can count on efficient signal transmission. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your electronic projects with this essential connector.