845-014-520-602

Heilind Number:EDA845-014-520-602
Manufacturer:EDAC
Manufacturer Number:845-014-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-520-602

Detailed Description

Enhance your circuit board connections with our Green Board-to-Board PCB Connector. Engineered for optimal performance, this connector features 14 positions, ensuring seamless data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable conductivity. With a compact .1-inch pitch and .2-inch row spacing, it offers efficient PCB integration. The straight mount orientation simplifies installation while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Trust in this connector for high-quality and secure board-to-board connections.