845-014-520-604

Heilind Number:EDA845-014-520-604
Manufacturer:EDAC
Manufacturer Number:845-014-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-520-604

Detailed Description

Enhance your electronic connections with this high-performance 14-position Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek Green color. The straight mount orientation and .1-inch pitch ensure precise positioning on your PCB. Crafted with Copper Alloy contacts, it guarantees reliable conductivity even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup today with this essential component.