845-014-520-607

Heilind Number:EDA845-014-520-607
Manufacturer:EDAC
Manufacturer Number:845-014-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-520-607

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 14 positions with a single row layout, ensuring efficient signal transmission. The connector is crafted from durable UL 94V-0 Diallyl Phthalate housing material, guaranteeing long-lasting performance even in challenging environments. Its Copper Alloy contact material and .1-inch pitch offer reliable conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, making it an essential component for your PCB assembly projects.