845-014-520-608

Heilind Number:EDA845-014-520-608
Manufacturer:EDAC
Manufacturer Number:845-014-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-520-608

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in a vibrant Green shade. Designed for seamless integration, it features a single row with 14 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. The straight mount orientation allows for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of environments. Upgrade your electronic systems with this essential component.