845-014-520-802

Heilind Number:EDA845-014-520-802
Manufacturer:EDAC
Manufacturer Number:845-014-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-520-802

Detailed Description

Enhance your connectivity with our high-performing Board To Board PCB Connector in a vibrant green hue. Designed for efficiency, this connector features a copper alloy contact material, ensuring reliable power transmission at an amperage of 3 A. With a sturdy housing made of UL 94V-0 Diallyl Phthalate, it offers durability and safety in various environments. Boasting 14 positions spread across 2 rows, it facilitates seamless data transfer with a pitch of .1 in and row spacing of .2 in. The straight mount orientation further simplifies installation on your PCB, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance even in extreme conditions. Upgrade your electronic setups with this essential component, essential for any professional or DIY project.