845-014-520-803

Heilind Number:EDA845-014-520-803
Manufacturer:EDAC
Manufacturer Number:845-014-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-520-803

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. With two rows and a pitch of .1 inches, it provides secure and efficient connections for up to 14 positions. The straight mount orientation offers easy installation onto your PCB, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various applications. Trust in this connector to facilitate seamless data transmission and power delivery within your systems.