845-014-520-804

Heilind Number:EDA845-014-520-804
Manufacturer:EDAC
Manufacturer Number:845-014-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-520-804

Detailed Description

Enhance your PCB connections with our high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, this connector ensures secure and efficient power delivery with a 3A amperage rating. With 14 positions spread across two rows, it offers ample connectivity for your devices. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial and commercial applications. Upgrade your connectivity solutions today with this essential component.