845-014-520-807

Heilind Number:EDA845-014-520-807
Manufacturer:EDAC
Manufacturer Number:845-014-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-520-807

Detailed Description

Elevate your PCB connectivity with our high-performance Board-To-Board PCB Connector. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows of 14 positions each, it offers ample connectivity for your electronic components. The copper alloy contact material guarantees reliable signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing provide efficient PCB integration. Designed for straight mount orientation, it's perfect for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects. Explore our range of connectors to find the perfect fit for your needs.