845-014-520-808

Heilind Number:EDA845-014-520-808
Manufacturer:EDAC
Manufacturer Number:845-014-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-520-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek Green finish, this connector ensures reliable power delivery with an amperage rating of 3 A. The two-row design with 14 positions allows for seamless integration on your PCB, while the Copper Alloy contacts guarantee efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications in the automotive, industrial, and consumer electronics sectors. Trust in its straight mount orientation for easy installation and optimal performance, making it a must-have component in your connectivity solutions.