845-014-520-812

Heilind Number:EDA845-014-520-812
Manufacturer:EDAC
Manufacturer Number:845-014-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-520-812

Detailed Description

Enhance your circuit connectivity with this high-performance Board to Board PCB Connector in a vibrant green hue. Designed for efficiency, it features 14 positions spread across 2 rows, ensuring seamless data transmission. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal functionality. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance in diverse environments. Perfect for applications requiring secure board-to-board connections, this connector is a must-have for any electronics project. Elevate your design with this essential component and experience seamless connectivity like never before.