845-014-521-101

Heilind Number:EDA845-014-521-101
Manufacturer:EDAC
Manufacturer Number:845-014-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-521-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 14 positions in a single row with a pitch of .1 inch, ensuring precise and reliable connections. The housing is constructed from UL 94V-0 Diallyl Phthalate for exceptional durability, while the copper alloy contacts guarantee efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Its straight mount orientation and compact design make it perfect for space-constrained environments. Upgrade your PCB assembly with this essential component for seamless and efficient data transmission.