845-014-521-102

Heilind Number:EDA845-014-521-102
Manufacturer:EDAC
Manufacturer Number:845-014-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-521-102

Detailed Description

Enhance connectivity within your electronics with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek Green color. With a straight mount orientation and a compact pitch of .1 inches, it offers efficient space utilization on your PCB. The 14-position layout, along with reliable Copper Alloy contacts, ensures secure and stable connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environmental conditions. Upgrade your devices with this essential connector for enhanced functionality and durability.