845-014-521-103

Heilind Number:EDA845-014-521-103
Manufacturer:EDAC
Manufacturer Number:845-014-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-521-103

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this straight mount connector features 14 positions in a single row, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications.Upgrade your electronic devices with this essential component for seamless data transfer.