845-014-521-104

Heilind Number:EDA845-014-521-104
Manufacturer:EDAC
Manufacturer Number:845-014-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-521-104

Detailed Description

Enhance your circuit connectivity with this high-performance Board to Board PCB Connector, featuring 14 positions for seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity in a straight orientation. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Ideal for a wide range of applications, this connector is a must-have for any professional setup.