845-014-521-107

Heilind Number:EDA845-014-521-107
Manufacturer:EDAC
Manufacturer Number:845-014-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-521-107

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features 14 positions with a single row layout, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-term reliability even in harsh environments. Crafted with precision, the contact material is composed of Copper Alloy, offering optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector provides a secure and stable connection. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Upgrade your connectivity solutions with this essential component for seamless performance.