845-014-521-108

Heilind Number:EDA845-014-521-108
Manufacturer:EDAC
Manufacturer Number:845-014-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-521-108

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 14 positions with a single row configuration and a pitch of .1 inch. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability, even in challenging environments. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. With a straight mount orientation, installation is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB connections with this essential component.