845-014-521-201

Heilind Number:EDA845-014-521-201
Manufacturer:EDAC
Manufacturer Number:845-014-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-521-201

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows and 14 positions, this connector offers ample connectivity options for your electronic projects. The copper alloy contacts guarantee reliable signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for achieving optimal performance in your PCB assemblies. Upgrade today and experience seamless connectivity like never before.