845-014-521-202

Heilind Number:EDA845-014-521-202
Manufacturer:EDAC
Manufacturer Number:845-014-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-521-202

Detailed Description

Enhance your PCB connections with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 DAP housing in a sleek green hue, this connector ensures reliable power transmission with an amperage of 3A. Its two rows and 14 positions provide ample space for efficient circuitry, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.