845-014-521-203

Heilind Number:EDA845-014-521-203
Manufacturer:EDAC
Manufacturer Number:845-014-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-521-203

Detailed Description

Enhance your PCB connectivity with our dual-row green Card Edge Connector, designed for seamless board-to-board integration. With a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in harsh environments, withstanding temperatures ranging from -40 to 105 °C. Featuring 14 positions and a .1-inch pitch, it allows for secure and efficient data transfer. Crafted from high-quality copper alloy, each contact promises optimal conductivity. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your electronic connections with this essential component.